ACE12DHHN

Heilind Number:SULACE12DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHHN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHHN

Detailed Description

The ACE12DHHN is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in extreme environments. With a current rating of 1A and a voltage tolerance of 225VAC, it meets stringent performance requirements. The 24-position, 2-row female connector with hairpin contacts and gold plating offers low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, it guarantees stable performance in harsh conditions. With a compact form factor, matte tin termination plating, and no mounting required, the ACE12DHHN is ideal for space-constrained PCB layouts. Trust in this connector for secure and efficient board-to-board connections in critical systems.