ACE12DHRN

Heilind Number:SULACE12DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHRN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHRN

Detailed Description

Introducing the ACE12DHRN, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector ensures durable and reliable connectivity. Featuring two rows with 24 hairpin contacts plated in gold, it guarantees optimal signal transmission at an amperage of 1A and voltage of 225VAC. The straddle orientation and card extender termination method make it easy to integrate, while the -65 to 150°C operating temperature range ensures suitability for diverse environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ACE12DHRN is perfect for space-constrained setups. Trust in its Matte Tin termination plating for secure attachment to your PCB. Whether in aerospace, defense, or industrial applications, this connector, part of the ACE12DHRN series, delivers unmatched performance and reliability.