ACE12DHRT

Heilind Number:SULACE12DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE12DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE12DHRT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE12DHRT

Detailed Description

Introducing our ACE12DHRT board-to-board connector, a high-performance solution crafted for precision and reliability in electronic connections. With two rows of female ports, this connector ensures seamless integration into your PCB setup. Featuring PPS and Beryllium Copper construction and gold-plated contact surfaces, it guarantees optimal conductivity and durability. The threaded mount type and card extender termination method offer secure attachment and easy installation. Operating at a maximum voltage of 225VAC and an impressive 1A amperage, it meets the demands of various applications. With 24 hairpin contacts and a pitch of 1mm, this connector facilitates efficient data transmission. Its straddle orientation and matte tin termination plating further enhance its performance. Designed for versatility, it accommodates a wide temperature range from -65 to 150°C. Compact yet sturdy, it boasts a connector height of 15.49mm and a width of 9.4mm, making it suitable for space-constrained environments. Whether in industrial settings or consumer electronics, the ACE12DHRT is the ideal choice for seamless connectivity.