ACE13DHAN

Heilind Number:SULACE13DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE13DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE13DHAN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE13DHAN

Detailed Description

Introducing the ACE13DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a pitch of 1mm and two rows of 26 female contacts, it offers seamless connectivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Contact plating with gold and termination plating with matte tin enhance conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 225VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the ACE13DHAN for efficient and dependable board-to-board connections in your electronic systems.