| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE13DHAR |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 26 |
| SKU: | SULACE13DHAR |
ACE13DHAR
| Heilind Number: | SULACE13DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE13DHAR |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our ACE13DHAR Board To Board PCB Connector, specifically designed for high-performance applications. This female connector features two rows of hairpin contacts made from durable PPS and Beryllium Copper, ensuring reliable power transmission at an amperage of 1A and a voltage of 225VAC. With a pitch of 1mm, contact plating in gold, and termination through-hole method, this connector guarantees secure and efficient mating. Its right-angle orientation and compact size, measuring .86 inches in height and 9.4mm in width, make it perfect for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. Trust in the ACE13DHAR for seamless connectivity in your mission-critical systems.

