ACE13DHAS

Heilind Number:SULACE13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE13DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE13DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULACE13DHAS

Detailed Description

Introducing the ACE13DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 225VAC voltage capacity, it meets the power requirements of modern electronics. The female gender, two rows, and right-angle orientation offer versatility in installation. Gold-plated contacts on a 1mm pitch guarantee excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. The matte tin termination plating enhances durability. With 26 positions and a tail length of 2.54mm, it provides ample connectivity options. Trust the ACE13DHAS for your critical PCB interconnect needs.