ACE13DHAT

Heilind Number:SULACE13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE13DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE13DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULACE13DHAT

Detailed Description

Introducing the ACE13DHAT, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector guarantees durability and reliability. With a current rating of 1A and a voltage capacity of 225VAC, it ensures efficient power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is secure and straightforward. The gold-plated Beryllium Copper contacts offer excellent conductivity, while the 1mm pitch and hairpin contact type optimize signal integrity. With 26 positions and right-angle orientation, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACE13DHAT for superior board-to-board and card edge connections in your projects.