| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE13DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE13DHBN |
ACE13DHBN
| Heilind Number: | SULACE13DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE13DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE13DHBN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a 1A current rating and 225VAC voltage capacity, it guarantees reliable power transmission. The female gender, dual-row design with 26 positions, and right-angle orientation make it ideal for compact PCB layouts. Its Thru Hole termination method and Matte Tin plating offer secure and efficient soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, automotive, and industrial electronics. Trust the ACE13DHBN for top-tier performance in your connectivity solutions.

