ACE13DHBR

Heilind Number:SULACE13DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE13DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE13DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULACE13DHBR

Detailed Description

Introducing the ACE13DHBR, a high-performance board-to-board PCB connector designed for precision applications. Crafted from premium PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With an amperage rating of 1A and a voltage capacity of 225VAC, it guarantees reliable power transmission. The two rows of female connectors feature a metal board lock mount type, offering secure attachment to the PCB. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and long-term performance. The 1mm pitch and right-angle orientation make it ideal for space-constrained layouts. With 26 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 21.84mm in height and 9.4mm in width, ensures versatility in installation. Featuring matte tin termination plating, it complies with industry standards for RoHS. Whether for telecommunications, aerospace, or industrial applications, the ACE13DHBR guarantees exceptional quality and performance. Upgrade your connectivity solutions with this ACE13DHBR connector.