ACE13DHBS

Heilind Number:SULACE13DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE13DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE13DHBS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE13DHBS

Detailed Description

The ACE13DHBS PCB connector boasts high-performance with a focus on durability and reliability. Crafted from a combination of PPS and Beryllium Copper, it ensures robust conductivity. Featuring a female gender with two rows and a side hole mount type, it offers versatile installation options. The Thru Hole termination method guarantees secure connections. With contact material of Beryllium Copper and gold plating, it delivers excellent signal transmission. Operating at a maximum amperage of 1 A and voltage of 225 VAC, it's suitable for various applications. The hairpin contact type and right-angle orientation further enhance functionality. With 26 positions and a tail length of 4.32 mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 150 °C makes it ideal for diverse environments. Measuring .86 inches in height and 9.4 mm in width, it's compact yet efficient. The termination plating of Matte Tin ensures longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACE13DHBS is a top choice for demanding connectivity needs.