| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE15DHAN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE15DHAN |
ACE15DHAN
| Heilind Number: | SULACE15DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE15DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE15DHAN, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a voltage rating of 225VAC and an amperage of 1A, it's suitable for power and signal transmission. The two rows of Hairpin contacts, plated with gold, guarantee secure connections. Its 1mm pitch and 30 positions offer versatility in PCB assembly. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The right-angle orientation and no mounting requirement make installation easy. With Matte Tin termination plating, it complies with industry standards for RoHS and REACH. Upgrade your connectivity with the ACE15DHAN.

