ACE15DHAS

Heilind Number:SULACE15DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULACE15DHAS

Detailed Description

Introducing the ACE15DHAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a dual-row, 30-position female interface with a 1mm pitch, this connector ensures secure and efficient connectivity. Crafted with PPS and Beryllium Copper, it guarantees durability and conductivity, while the gold-plated contacts offer optimal signal transmission. With a voltage rating of 225VAC and an operating temperature range from -65 to 150°C, it is suitable for a wide range of environments. The right-angle orientation and side-hole mount type facilitate easy installation, and the thru-hole termination method with matte tin plating ensures stable solder connections. Measuring 21.84mm in height and 9.4mm in width, the ACE15DHAS is compact yet robust, making it ideal for compact electronic devices. Trust in this connector for seamless board-to-board connections in your PCB designs.