ACE15DHBD

Heilind Number:SULACE15DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHBD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHBD

Detailed Description

Experience exceptional connectivity with our ACE15DHBD Board To Board PCB Connector, meticulously crafted for optimal performance. Featuring PPS & Beryllium Copper construction with Gold contact plating, this connector ensures reliable power transmission even in demanding environments. With a voltage rating of 225 VAC and amperage of 1A, it guarantees efficient power delivery. The Hairpin contact type and Thru Hole termination method provide secure and stable connections, while the Right Angle orientation and two-row design offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact size, with a connector height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the ACE15DHBD for premium connectivity in your electronic projects.