ACE15DHBN

Heilind Number:SULACE15DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHBN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHBN

Detailed Description

This female board-to-board PCB connector, SKU ACE15DHBN, is designed for high-reliability applications requiring precise and durable connectivity. With two rows of 30 hairpin contacts made of PPS and Beryllium Copper, it ensures efficient signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance, suitable for demanding environments. Featuring a 1mm pitch and a voltage rating of 225VAC, it meets stringent performance standards. The right-angle orientation and no mounting requirement allow for flexible installation. With an operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees reliable operation even in harsh conditions. Compact in size, with dimensions of 9.4mm width and 21.84mm height, it is ideal for space-constrained applications. Trusted for its quality and durability, this connector is a crucial component for mission-critical systems.