ACE15DHBR

Heilind Number:SULACE15DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULACE15DHBR

Detailed Description

Introducing the ACE15DHBR, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 1mm and contact plating in gold, it guarantees reliable signal transmission in even the most demanding environments. The right-angle orientation and metal board lock mount type provide secure and stable connectivity. With two rows and 30 positions, it offers ample versatility for various circuit configurations. Operating at temperatures ranging from -65 to 150°C and rated for 225VAC, it's suitable for both standard and ruggedized setups. The termination method of thru-hole with matte tin plating further enhances its robustness. Ideal for industrial, aerospace, and telecommunications applications, the ACE15DHBR sets a new standard in connectivity.