ACE15DHBS

Heilind Number:SULACE15DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHBS
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHBS

Detailed Description

Introducing the ACE15DHBS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows with 30 female contacts, it offers seamless connectivity in compact spaces. The side hole mount and thru-hole termination method make installation a breeze. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in high-voltage environments (up to 225 VAC). With a pitch of 1mm and a hairpin contact type, it guarantees secure connections. Its right-angle orientation and low-profile design make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range (-65 to 150°C), this connector is perfect for demanding industrial and electronic applications. Trust the ACE15DHBS for superior performance in your connectivity needs.