| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE15DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE15DHFN |
ACE15DHFN
| Heilind Number: | SULACE15DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE15DHFN |
| ECAD Model: |
Specifications
Detailed Description
The ACE15DHFN is a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. Featuring a compact design with two rows and 30 positions, it offers versatility while maintaining a pitch of 1mm. The straight orientation and surface mount termination method make it easy to integrate into any PCB layout. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 225 VAC, it is suitable for use in harsh environments. The ACE15DHFN is the perfect solution for applications where high reliability and performance are essential.

