ACE15DHFT

Heilind Number:SULACE15DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHFT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHFT

Detailed Description

Introducing the ACE15DHFT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of applications. The female gender, two rows, and hairpin contact type offer versatility in connection options. Surface mount termination and threaded mount type guarantee secure installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 30 positions and a 1mm pitch, it allows for precise and efficient PCB connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust in the ACE15DHFT for high-reliability performance in your electronic systems.