ACE15DHHN

Heilind Number:SULACE15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHHN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHHN

Detailed Description

Introducing the ACE15DHHN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, accommodating up to 30 positions with a pitch of 1mm (.039 in). Crafted with PPS and Beryllium Copper, it ensures robust durability while providing reliable connectivity. The contact material is Gold plated, guaranteeing excellent conductivity, even at high voltages of up to 225 VAC. With a straight orientation and a tail length of 3.18mm (.125 in), it offers easy installation via thru-hole termination. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial environments. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ACE15DHHN for secure and efficient board-to-board connections in your electronic designs.