ACE15DHHT

Heilind Number:SULACE15DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHHT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHHT

Detailed Description

Introducing the ACE15DHHT, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it meets the requirements of power-intensive systems. The female gender, hairpin contact type, and threaded mount offer secure and efficient connections. Its 30 positions, arranged in 2 rows with a 1mm pitch, enable versatile PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Compact in size, with a height of 15.49mm and a width of 9.4mm, it suits space-constrained designs. Whether used in aerospace, defense, or industrial settings, the ACE15DHHT ensures long-lasting performance and seamless connectivity. Upgrade your systems with this ACE15DHHT connector.