ACE15DHRD

Heilind Number:SULACE15DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHRD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHRD

Detailed Description

Introducing the ACE15DHRD, a high-performance board-to-board PCB connector designed for unparalleled reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 1A and a voltage capacity of 225VAC. With a female gender and two rows of contacts, it offers versatile compatibility for various applications. The clearance hole mount type and card extender termination method facilitate easy installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the hairpin contact type and straddle orientation enhance stability. Boasting 30 positions and a tail length of 4.06mm, it accommodates complex PCB configurations. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh industrial environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet durable solution for your connectivity needs. The matte tin termination plating ensures long-lasting performance, making it ideal for high-reliability applications. Trust the ACE15DHRD for seamless board-to-board connections in critical systems.