ACE15DHRN

Heilind Number:SULACE15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHRN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHRN

Detailed Description

The ACE15DHRN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring 30 female gendered contacts with a pitch of 1mm, this connector guarantees secure data transmission. Its contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and resistance to corrosion. The hairpin contact type and straddle orientation make it easy to connect, while the termination method of card extender allows for convenient installation. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained environments. The ACE15DHRN is RoHS compliant and meets industry standards for quality and performance, making it the perfect choice for your connectivity needs.