ACE15DHRT

Heilind Number:SULACE15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE15DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE15DHRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE15DHRT

Detailed Description

The ACE15DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 30 positions, this female connector ensures secure and reliable connections. Its threaded mount type and card extender termination method guarantee stability during operation. Crafted with PPS and beryllium copper, it offers exceptional durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination is coated with matte tin for added protection. With a voltage rating of 225 VAC and an operating temperature range from -65 to 150°C, it is suitable for use in a wide range of environments. The hairpin contact type and straddle orientation allow for efficient PCB connectivity. At a compact size of 9.4mm in width and 15.49mm in height, this connector is perfect for space-constrained applications. Trust the ACE15DHRT for your high-reliability connectivity needs.