ACE16DHAD

Heilind Number:SULACE16DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHAD
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHAD

Detailed Description

Introducing the ACE16DHAD, a high-performance PCB connector featuring PPS and Beryllium Copper construction for optimal conductivity and durability. With a compact design and a pitch of 1mm, this connector is ideal for applications where space is limited. The female connector with two rows and 32 positions offers versatile connectivity options. Contact material of Beryllium Copper with Gold plating ensures reliable signal transmission. Its clearance hole mount type and thru-hole termination method make installation easy. Operating at a voltage of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding environments. The right-angle orientation and 2.54mm tail length provide flexibility in PCB layout. Matte Tin termination plating adds to its longevity. Designed for hi-rel applications, the ACE16DHAD is a top choice for board-to-board and card edge connections.