ACE16DHAN

Heilind Number:SULACE16DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHAN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHAN

Detailed Description

Introducing the ACE16DHAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures robust connectivity in demanding environments. With a pitch of 1mm and 32 positions spread across 2 rows, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Engineered for easy installation, the ACE16DHAN is designed for thru-hole termination and boasts a tail length of 2.54mm. Its right-angle orientation allows for space-saving placement on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, with a voltage rating of 225 VAC, this connector is suitable for a wide range of applications. Trust in the ACE16DHAN for superior board-to-board connectivity in critical systems.