ACE16DHAS

Heilind Number:SULACE16DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHAS
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHAS

Detailed Description

The ACE16DHAS is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures reliability and durability in extreme conditions. Featuring a 1A amperage rating and 225VAC voltage capacity, this connector is suitable for power and signal transmission. Its 32 female contacts, arranged in two rows with a 1mm pitch, offer efficient connectivity. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the hairpin type design and right-angle orientation optimize space utilization. With a side hole mount and thru-hole termination method, installation is secure. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance its performance. Measuring at 21.84mm in height and 9.4mm in width, it provides a compact solution for PCB connectivity. Perfect for high-reliability applications, the ACE16DHAS connector is a versatile choice for engineers seeking top-tier performance.