ACE16DHAT

Heilind Number:SULACE16DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULACE16DHAT

Detailed Description

This high-performance board-to-board PCB connector, with SKU ACE16DHAT, is designed for demanding applications requiring reliability and precision. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity with a 1A amperage rating and 225VAC voltage capacity. The female connector, with two rows of 32 hairpin contacts, offers secure mating. Its threaded mount and thru-hole termination method guarantee stable installation. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a pitch of 1mm, this right-angle connector is suitable for compact designs. Operating in a wide temperature range from -65 to 150°C, it meets stringent performance standards. The connector's compact dimensions, measuring 21.84mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Whether used in aerospace, military, or industrial applications, this ACE16DHAT connector delivers uncompromising quality and durability.