ACE16DHBN

Heilind Number:SULACE16DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHBN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHBN

Detailed Description

Introducing the ACE16DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 225VAC voltage capacity, it's suitable for a wide range of power and signal transmission needs. The female gender, right-angle orientation, and 32 positions make it versatile for various PCB layouts. Gold-plated hairpin contacts guarantee low contact resistance and optimal signal integrity. Operating temperature range of -65 to 150°C, along with matte tin termination plating, ensures durability and longevity. With a compact design measuring just 21.84mm in height and 9.4mm in width, the ACE16DHBN is perfect for space-constrained applications. Trusted for its quality and performance, this connector is the ideal choice for mission-critical systems.