ACE16DHBS

Heilind Number:SULACE16DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHBS
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHBS

Detailed Description

Introducing the ACE16DHBS, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity in demanding applications. This female connector, featuring two rows with a side-hole mount type, guarantees secure and efficient installations. Crafted with precision, it boasts contact pins made of PPS and Beryllium Copper, plated with gold for enhanced conductivity. The 1mm pitch and 32 positions ensure seamless data transmission, while the hairpin contact type and right-angle orientation facilitate easy mating. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, this connector offers reliability in harsh environments. Its compact design, measuring .86 inches in height and 9.4mm in width, makes it ideal for space-constrained layouts. The termination method, through-hole with matte tin plating, guarantees long-lasting performance. Whether used in aerospace, telecommunications, or industrial systems, the ACE16DHBS is a trusted solution for critical connections.