ACE16DHFT

Heilind Number:SULACE16DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHFT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHFT

Detailed Description

Introducing the ACE16DHFT, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1mm (.039 in) and featuring two rows of 32 female contacts, this connector ensures reliable connectivity in tight spaces. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity, while the gold-plated contacts guarantee optimal signal transmission. The threaded mount type and surface mount termination method make installation a breeze, and with a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of environments. The straight orientation and .61 in (15.49 mm) height provide versatility in PCB layouts, while the matte tin termination plating ensures long-lasting performance. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ACE16DHFT sets a new standard for reliability and quality in board-to-board connectors.