ACE16DHHD

Heilind Number:SULACE16DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHHD
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHHD

Detailed Description

Introducing the ACE16DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. Featuring a 1A amperage rating and 225VAC voltage capacity, it is suitable for power and signal transmission. The female connector with two rows and Hairpin contacts offers secure connectivity. Its straight orientation and clearance hole mount type facilitate easy installation. Gold contact plating and matte tin termination plating enhance conductivity and corrosion resistance. With 32 positions and a 1mm pitch, precise connections are guaranteed. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on PCBs. Whether in aerospace, telecommunications, or industrial applications, the ACE16DHHD is the perfect choice for high-reliability connectivity.