| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE16DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 32 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE16DHHN |
ACE16DHHN
| Heilind Number: | SULACE16DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE16DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE16DHHN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 1mm and 32 positions arranged in two rows, it offers efficient connectivity in compact spaces. The straight orientation and thru-hole termination method make installation easy and secure. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of applications. The ACE16DHHN is a must-have component for aerospace, defense, and industrial electronics where high reliability is paramount.

