ACE16DHHT

Heilind Number:SULACE16DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHHT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:32
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHHT

Detailed Description

Introducing the ACE16DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliability and durability in harsh environments. With a current rating of 1A and a voltage capability of 225VAC, it offers efficient power delivery. The female connector with two rows and Hairpin contact type allows for secure connections. With gold-plated contacts and termination via Thru Hole method with Matte Tin plating, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse industrial settings. The straight orientation and compact dimensions of .61 inches in height and 9.4mm in width make it easy to integrate into PCB layouts. With 32 positions and a pitch of 1mm, it provides ample connectivity options. Whether in aerospace, defense, or telecommunications, the ACE16DHHT is the perfect choice for high-reliability applications.