ACE16DHRN

Heilind Number:SULACE16DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHRN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:32
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHRN

Detailed Description

Introducing the ACE16DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage rating and 225VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender, hairpin contact type, and straddle orientation make it easy to integrate into your PCB layout. With two rows of 32 positions each, it offers ample connectivity options. The termination method using a card extender and Matte Tin plating on the contacts ensure secure and durable connections. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and other high-reliability applications, the ACE16DHRN sets a new standard in board-to-board connectivity.