ACE16DHRT

Heilind Number:SULACE16DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE16DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE16DHRT
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:32
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE16DHRT

Detailed Description

Introducing the ACE16DHRT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable performance even in the most rugged conditions. With a current rating of 1A and voltage capacity of 225VAC, it is perfect for power and signal transmission. The female gender, Hairpin contact type, and straddle orientation make it versatile for various applications. With 32 positions and threaded mount type, it offers secure and stable connections. The gold-plated Beryllium Copper contacts guarantee efficient signal transfer, while the matte tin termination plating ensures durability. Operating within a wide temperature range of -65°C to 150°C, this connector is suitable for use in extreme climates. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Trust the ACE16DHRT for high-reliability connectivity in your electronic systems.