ACE20DHAD

Heilind Number:SULACE20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHAD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHAD

Detailed Description

Introducing the ACE20DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 1A amperage rating and 225VAC voltage capacity, it ensures reliable power transmission. The female connector with two rows and right-angle orientation is perfect for space-saving installations. Its thru-hole termination method and gold contact plating guarantee secure and low-resistance connections. With a pitch of 1mm and 40 positions, it allows for precise signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its longevity. Measuring 21.84mm in height and 9.4mm in width, it fits compactly on PCBs. Ideal for aerospace, defense, and industrial applications, the ACE20DHAD ensures superior performance and reliability in every use case.