| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE20DHAN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 40 |
| SKU: | SULACE20DHAN |
ACE20DHAN
| Heilind Number: | SULACE20DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE20DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE20DHAN, a high-performance PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a right-angle orientation and hairpin contact type, it ensures secure and reliable connections in tight spaces. With a pitch of 1mm and 40 positions, it allows for efficient signal transmission. The gold-plated contacts and matte tin termination guarantee optimal performance and longevity. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The 225VAC voltage rating and 1A amperage make it ideal for various electronic devices. Perfect for board-to-board and card edge connections, the ACE20DHAN sets a new standard in connectivity.

