ACE20DHAR

Heilind Number:SULACE20DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHAR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHAR

Detailed Description

Introducing the ACE20DHAR, a high-performance PCB connector designed for demanding applications. With its innovative PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a female gender and two rows, it ensures secure and efficient connectivity. The Metal Board Lock mount type and Thru Hole termination method make installation a breeze. Beryllium Copper contacts with Gold plating guarantee optimal signal transmission, while the Hairpin contact type and Right Angle orientation enhance versatility. With 40 positions, a voltage rating of 225 VAC, and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of just .86 inches and a width of .37 inches, allows for space-saving installation. The Matte Tin termination plating ensures long-term performance. Perfect for Board to Board PCB and Card Edge connections, the ACE20DHAR is a top choice for professionals in need of a reliable and efficient connector solution.