ACE20DHAS

Heilind Number:SULACE20DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHAS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHAS

Detailed Description

Featuring PPS & Beryllium Copper construction, our ACE20DHAS connector is a high-performance component ideal for demanding applications. With a current rating of 1A and a voltage tolerance of 225VAC, this female connector boasts reliability and durability. Its two rows of contacts, with a pitch of 1mm, ensure secure and efficient connectivity. The contact material, Beryllium Copper, plated with gold for enhanced conductivity, guarantees optimal signal transmission. Designed for through-hole mounting with side holes, and offering a right-angle orientation, it allows for flexible PCB assembly. With 40 positions and a tail length of 2.54mm, this connector accommodates complex board-to-board connections. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for various environments. The matte tin termination plating ensures longevity and stability. Compliant with industry standards, this connector is perfect for use in high-reliability applications.