ACE20DHAT

Heilind Number:SULACE20DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULACE20DHAT

Detailed Description

Introducing the ACE20DHAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 1mm pitch, allowing for precise and secure connections. Crafted with PPS and Beryllium Copper materials, it ensures reliability and durability even in harsh environments. The contact material is plated with gold for excellent conductivity, while the termination method of thru hole mounting guarantees stability. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and 40 positions make it versatile for various PCB layouts. The tail length of 2.54mm and compact dimensions of 9.4mm width and 21.84mm height offer efficient space utilization. Trust in the ACE20DHAT for seamless and efficient board-to-board connections in your electronic designs.