ACE20DHBD

Heilind Number:SULACE20DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULACE20DHBD

Detailed Description

Introducing the ACE20DHBD, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector guarantees optimal conductivity and durability. Featuring a dual-row female interface with a pitch of 1mm, it offers seamless mating for 40 positions. The contact material, Beryllium Copper, plated with gold ensures reliable signal transmission even in demanding environments. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for a wide range of industrial and commercial applications. Its hairpin contact type and right-angle orientation further enhance its versatility. With a compact connector height of 21.84mm and a width of 9.4mm, it saves valuable board space without compromising performance. Trust the ACE20DHBD for your connectivity needs.