| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACE20DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACE20DHBN |
ACE20DHBN
| Heilind Number: | SULACE20DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACE20DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACE20DHBN, a high-performance Board To Board PCB Connector designed for precision connectivity. Crafted with PPS and Beryllium Copper, this female connector boasts two rows, accommodating 40 positions with a pitch of 1mm. Featuring Thru Hole termination and Gold contact plating, it ensures reliable signal transmission even in demanding environments. The Hairpin contact type and Right Angle orientation offer efficient mating. With a voltage rating of 225 VAC and an operating temperature range from -65 to 150 °C, it guarantees robust performance. The connector's compact design, measuring just 9.4mm in width and 21.84mm in height, makes it ideal for space-constrained applications. Trust the ACE20DHBN for seamless PCB connections in aerospace, military, and industrial settings.

