ACE20DHBR

Heilind Number:SULACE20DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHBR
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHBR

Detailed Description

The ACE20DHBR is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it meets stringent power requirements. The connector's female gender, two rows, and metal board lock mount type offer secure and efficient installation. Its thru-hole termination method and gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Boasting a pitch of 1mm, it enables precise PCB connections. The hairpin contact type and right-angle orientation further enhance its versatility. With 40 positions and a tail length of 4.32mm, it accommodates complex board layouts. Operating temperature range of -65 to 150°C ensures reliable performance in extreme conditions. Matte tin termination plating enhances durability. This connector is ideal for aerospace, defense, and industrial applications.