ACE20DHBS

Heilind Number:SULACE20DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHBS
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:40
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHBS

Detailed Description

Introducing the ACE20DHBS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With its PPS and Beryllium Copper construction, this connector ensures robust durability and optimal signal transmission. Featuring a female gender, two rows, and a side-hole mount type, it offers versatile installation options. The contact material of Beryllium Copper with gold plating guarantees reliable conductivity, while the hairpin contact type and right-angle orientation enhance ease of use. Boasting 40 positions and a voltage rating of 225 VAC, this connector is suitable for diverse circuit configurations. Its operating temperature range of -65 to 150 °C, along with matte tin termination plating, ensures performance stability even in harsh environments. With a compact size of 9.4mm width and 21.84mm height, the ACE20DHBS is ideal for space-constrained PCB layouts. Trusted for its quality and performance, this connector is a must-have for professionals in the electronics industry. Elevate your connectivity solutions with the ACE20DHBS.