ACE20DHFN

Heilind Number:SULACE20DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHFN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHFN

Detailed Description

Introducing the ACE20DHFN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The 40-position, dual-row design allows for efficient connectivity, while the surface mount termination method simplifies installation. Gold contact plating and a hairpin contact type guarantee low contact resistance and high durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. Trust the ACE20DHFN for seamless board-to-board connections in your next project.