ACE20DHFT

Heilind Number:SULACE20DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHFT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHFT

Detailed Description

Introducing the ACE20DHFT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connections. The surface mount termination method and gold contact plating guarantee efficient signal transmission. With a pitch of 1mm and 40 positions, it provides ample connectivity options. Operating at voltages up to 225VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its functionality. Measuring at .61in height and 9.4mm width, it is compact yet efficient. The Matte Tin termination plating ensures longevity. Ideal for use in aerospace, defense, and industrial applications, the ACE20DHFT is the perfect choice for high-reliability connectivity solutions.