ACE20DHHD

Heilind Number:SULACE20DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHHD
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHHD

Detailed Description

Introducing the ACE20DHHD, a high-performance board to board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating, 225VAC voltage, and operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The connector offers 40 positions in a 2-row configuration, with a 1mm pitch and hairpin contact type for secure connections. Its straight orientation and thru-hole termination method make for easy and efficient installation. The connector's clearance hole mount type and matte tin termination plating further enhance its performance and longevity. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained designs. Trust the ACE20DHHD for your critical connectivity needs.