ACE20DHHT

Heilind Number:SULACE20DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHHT
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHHT

Detailed Description

Meet the ACE20DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PPS and Beryllium Copper, this connector ensures reliable connectivity with a low amperage rating of 1 A. Featuring a female gender and two rows, it offers versatile mounting options with threaded and thru-hole termination. The gold-plated contacts on a 1 mm pitch provide excellent conductivity, suitable for voltage up to 225 VAC. Its hairpin contact type and straight orientation, along with 40 positions and a tail length of 3.18 mm, facilitate precise connections. Operating in a wide temperature range from -65 to 150 °C, the ACE20DHHT guarantees performance in harsh environments. With a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Matte Tin termination plating ensures durability. Trust the ACE20DHHT for robust and efficient interconnect solutions in your projects.