ACE20DHRD

Heilind Number:SULACE20DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHRD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULACE20DHRD

Detailed Description

Introducing the ACE20DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and a total of 40 positions, this connector offers ample connectivity options. Engineered for durability, it features PPS and Beryllium Copper construction with gold-plated contacts, ensuring reliable signal transmission. The contact type is a sturdy hairpin design, suitable for high-vibration environments. Operating at a voltage of 225 VAC and amperage of 1A, it meets stringent power requirements. The termination method is through a card extender, with a clearance hole mount type for easy installation. With a wide operating temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the ACE20DHRD for secure and efficient board-to-board connections in your next project.