ACE20DHRN

Heilind Number:SULACE20DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACE20DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACE20DHRN
Amperage:1 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULACE20DHRN

Detailed Description

Introducing the ACE20DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. Featuring a dual-row female interface with 40 positions and a 1mm pitch, it offers high-density connectivity. The contact material is Gold-plated Beryllium Copper, guaranteeing reliable signal transmission. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its hairpin contact type and straddle orientation provide secure and stable connections. The termination method is via card extender with Matte Tin plating, ensuring easy installation and longevity. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Trust the ACE20DHRN for your critical PCB interconnection needs.